


SS-5-800MA-AP | |
|---|---|
DigiKey Part Number | 283-5274-1-ND - Cut Tape (CT) 283-5274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-800MA-AP |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-800MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.21 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.118 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 5 | $2.65000 | $13.25 |
| 10 | $2.44600 | $24.46 |
| 50 | $2.02880 | $101.44 |
| 100 | $1.87150 | $187.15 |
| 250 | $1.68176 | $420.44 |
| 500 | $1.55046 | $775.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42876 | $1,428.76 |
| 2,000 | $1.31588 | $2,631.76 |
| 3,000 | $1.25367 | $3,761.01 |
| 5,000 | $1.17904 | $5,895.20 |
| 7,000 | $1.13206 | $7,924.42 |
| 10,000 | $1.12975 | $11,297.50 |
| Unit Price without GST: | $3.19000 |
|---|---|
| Unit Price with GST: | $3.50900 |












