Image for 1103016-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103016-2

DigiKey Part Number
1103016-2-ND
Manufacturer
Manufacturer Product Number
1103016-2
Description
MDL2.HD.18.BU.C
Customer Reference
Detailed Description
Female Module without Contacts Natural 18 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module without Contacts
Gender
Female
Number of Positions
18
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HD.M
Operating Temperature
-
Color
Natural
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.