Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586043-2

DigiKey Part Number
A30631-ND
Manufacturer
Manufacturer Product Number
1-1586043-2
Description
CONN HEADER R/A 12POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586043-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Insulation Height
0.386" (9.80mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Mounting Flange
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-2
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
9A
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.83900$18.39
110$1.55227$170.75
550$1.38547$762.01
1,100$1.31935$1,451.29
5,060$1.18473$5,994.73
10,010$1.12911$11,302.39
Manufacturers Standard Package
Unit Price without GST:$2.17000
Unit Price with GST:$2.38700

Other Suppliers on DigiKey

394In Stock
Ships from WEC