Parametric Equivalent

BDS4B250R47K | |
|---|---|
DigiKey Part Number | BDS4B250R47K-ND |
Manufacturer | |
Manufacturer Product Number | BDS4B250R47K |
Description | RES CHAS MNT 0.47 OHM 10% 250W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±10% 250W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 250W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.372" W (67.00mm x 60.25mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $243.29292 | $5,839.03 |
| Unit Price without GST: | $243.29292 |
|---|---|
| Unit Price with GST: | $267.62221 |


