0982660120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 39
Unit Price: $39.00000
Datasheet
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0982660120

DigiKey Part Number
0982660120-ND
Manufacturer
Manufacturer Product Number
0982660120
Description
CABLE FFC/FPC 12POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1,000$2.87660$2,876.60
Manufacturers Standard Package
Unit Price without GST:$2.87660
Unit Price with GST:$3.16426

Other Suppliers on DigiKey

750In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 1.18"
In-Stock: 158
Unit Price: $4.30000
CABLE FFC/FPC 12POS 0.5MM 3"
In-Stock: 0
Unit Price: $2.68493
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price: $2.69517
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 0
Unit Price: $2.81381
CABLE FFC/FPC 12POS 0.5MM 7"
In-Stock: 0
Unit Price: $3.17471