Parametric Equivalent
Similar




0901560144 | |
|---|---|
DigiKey Part Number | WM8019-ND |
Manufacturer | |
Manufacturer Product Number | 0901560144 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560144 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579504 | Molex | 5,030 | WM2878-ND | $0.71000 | Parametric Equivalent |
| 281838-4 | TE Connectivity AMP Connectors | 4,818 | A106702-ND | $0.79000 | Similar |
| 4-171822-4 | WEC | 24,055 | 2266-4-171822-4-ND | $0.31640 | Similar |
| 102241-2 | TE Connectivity AMP Connectors | 9,642 | A26983-ND | $1.30000 | Parametric Equivalent |
| 384456-E | TE Connectivity Erni | 2,688 | 2684-384456-E-ND | $4.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.42640 | $10.66 |
| 50 | $0.40600 | $20.30 |
| 100 | $0.38660 | $38.66 |
| 250 | $0.36236 | $90.59 |
| 500 | $0.34504 | $172.52 |
| 1,000 | $0.32855 | $328.55 |
| 2,500 | $0.30796 | $769.90 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |




























