
P0354NLT | |
|---|---|
DigiKey Part Number | 553-1765-2-ND - Tape & Reel (TR) 553-1765-1-ND - Cut Tape (CT) 553-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0354NLT |
Description | CMC 1.22A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0354NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.22A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.215" (5.46mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.62100 | $26.21 |
| 25 | $2.42440 | $60.61 |
| 50 | $2.28600 | $114.30 |
| 100 | $2.15520 | $215.52 |
| 250 | $1.99416 | $498.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.88046 | $940.23 |
| 1,000 | $1.77340 | $1,773.40 |
| 1,500 | $1.71368 | $2,570.52 |
| 2,500 | $1.64139 | $4,103.47 |
| 3,500 | $1.62817 | $5,698.59 |
| Unit Price without GST: | $3.19000 |
|---|---|
| Unit Price with GST: | $3.50900 |



