73415 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73415 Series
0734153593
0734153593
Molex RF Connectors | Digi-Key Daily

0734153593

DigiKey Part Number
WM9479-ND
Manufacturer
Manufacturer Product Number
0734153593
Description
CONN SMP PLUG STR 50OHM EDGE MNT
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734153593 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.90100$79.01
25$7.40560$185.14
50$7.05220$352.61
100$6.71540$671.54
250$6.29500$1,573.75
500$5.99468$2,997.34
1,000$5.70876$5,708.76
2,500$5.35178$13,379.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.30000
Unit Price with GST:$10.23000

Other Suppliers on DigiKey

2,814In Stock
Ships from WEC