



0543630689 | |
---|---|
DigiKey Part Number | WM8846TR-ND - Tape & Reel (TR) WM8846CT-ND - Cut Tape (CT) WM8846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630689 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630689 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.93000 | $3.93 |
10 | $3.33400 | $33.34 |
25 | $3.12400 | $78.10 |
50 | $2.97460 | $148.73 |
100 | $2.83270 | $283.27 |
250 | $2.65516 | $663.79 |
500 | $2.52844 | $1,264.22 |
1,000 | $2.47176 | $2,471.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.25378 | $5,634.45 |
5,000 | $2.14633 | $10,731.65 |
7,500 | $2.08586 | $15,643.95 |
Unit Price without GST: | $3.93000 |
---|---|
Unit Price with GST: | $4.32300 |