Light Shield Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047-2900-300

DigiKey Part Number
2266-047-2900-300-ND
Manufacturer
Manufacturer Product Number
047-2900-300
Description
LARGE PANEL INDICATOR
Customer Reference
Detailed Description
Light Shield Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Light Shield
Color
-
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Brass
Mounting Type
Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
All prices are in AUD
Box
QuantityUnit PriceExt Price
2$59.20500$118.41
10$58.11400$581.14
18$54.83778$987.08
Unit Price without GST:$59.20500
Unit Price with GST:$65.12550