




0436500315 | |
|---|---|
DigiKey Part Number | WM1918-ND |
Manufacturer | |
Manufacturer Product Number | 0436500315 |
Description | CONN HEADER VERT 3POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500315 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 17.56mm |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML-1-03-A-V-T-A | Adam Tech | 3,059 | 2057-DML-1-03-A-V-T-A-ND | $1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.42700 | $14.27 |
| 100 | $1.21180 | $121.18 |
| 500 | $1.08160 | $540.80 |
| 2,550 | $0.96415 | $2,458.58 |
| 5,100 | $0.91816 | $4,682.62 |
| 10,200 | $0.87437 | $8,918.57 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |














