



0430610005 | |
|---|---|
DigiKey Part Number | 23-0430610005-ND |
Manufacturer | |
Manufacturer Product Number | 0430610005 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41500 | $4.15 |
| 25 | $0.38920 | $9.73 |
| 50 | $0.37040 | $18.52 |
| 100 | $0.35270 | $35.27 |
| 250 | $0.33052 | $82.63 |
| 500 | $0.31470 | $157.35 |
| 1,500 | $0.29121 | $436.82 |
| 3,000 | $0.27730 | $831.90 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |







