


0152660327 | |
|---|---|
DigiKey Part Number | WM11521-ND |
Manufacturer | |
Manufacturer Product Number | 0152660327 |
Description | CABLE FFC/FPC 30POS 0.5MM 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 10 | $6.04500 | $60.45 |
| 25 | $5.66560 | $141.64 |
| 50 | $5.39500 | $269.75 |
| 100 | $5.13730 | $513.73 |
| 250 | $4.81560 | $1,203.90 |
| 500 | $4.58582 | $2,292.91 |
| 1,000 | $4.36710 | $4,367.10 |
| 3,000 | $4.04173 | $12,125.19 |
| Unit Price without GST: | $7.12000 |
|---|---|
| Unit Price with GST: | $7.83200 |








