7 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
5055650701
5055650701
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055650701

DigiKey Part Number
WM17152-ND
Manufacturer
Manufacturer Product Number
5055650701
Description
CONN RCPT HSG 1.25MM BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,615
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.42800$4.28
25$0.40160$10.04
50$0.38240$19.12
100$0.36400$36.40
250$0.34124$85.31
500$0.32492$162.46
1,000$0.30940$309.40
3,000$0.28631$858.93
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000