
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Mounting Type | Surface Mount | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.27200 | $11.36 |
| 10 | $1.81800 | $18.18 |
| 25 | $1.36320 | $34.08 |
| 50 | $1.13600 | $56.80 |
| 100 | $0.90880 | $90.88 |
| 500 | $0.68160 | $340.80 |
| 1,000 | $0.45440 | $454.40 |
| Unit Price without GST: | $2.27200 |
|---|---|
| Unit Price with GST: | $2.49920 |

