WR12X754 JTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,860
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01249
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01146
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01099
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01005
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00776
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00776
Datasheet
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X754 JTL

DigiKey Part Number
1292-WR12X754JTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR12X754 JTL
Description
RES 750K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X754 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00635$31.75
Manufacturers Standard Package
Unit Price without GST:$0.00635
Unit Price with GST:$0.00699