3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X332 JTL

DigiKey Part Number
1292-WR12X332JTLTR-ND - Tape & Reel (TR)
1292-WR12X332JTLCT-ND - Cut Tape (CT)
1292-WR12X332JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X332 JTL
Description
RES 3.3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X332 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,265
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03040$0.76
50$0.02420$1.21
100$0.01970$1.97
250$0.01532$3.83
500$0.01282$6.41
1,000$0.01088$10.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00780$39.00
10,000$0.00692$69.20
15,000$0.00649$97.35
25,000$0.00602$150.50
35,000$0.00576$201.60
50,000$0.00551$275.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500