
WR08X334 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X334JTLTR-ND - Tape & Reel (TR) 1292-WR08X334JTLCT-ND - Cut Tape (CT) 1292-WR08X334JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X334 JTL |
Description | RES 330K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X334 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01740 | $0.87 |
| 100 | $0.01400 | $1.40 |
| 250 | $0.01072 | $2.68 |
| 500 | $0.00886 | $4.43 |
| 1,000 | $0.00741 | $7.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00513 | $25.65 |
| 10,000 | $0.00448 | $44.80 |
| 15,000 | $0.00417 | $62.55 |
| 25,000 | $0.00383 | $95.75 |
| 35,000 | $0.00363 | $127.05 |
| 50,000 | $0.00345 | $172.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

