WR06X41R2FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00617
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00617
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 59,364
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00463
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00858
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,800
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00561
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00655
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00969
Datasheet
41.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X41R2FTL

DigiKey Part Number
1292-WR06X41R2FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR06X41R2FTL
Description
RES 41.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X41R2FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00343$17.15
Manufacturers Standard Package
Unit Price without GST:$0.00343
Unit Price with GST:$0.00377