
WR04X6041FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X6041FTLTR-ND - Tape & Reel (TR) 1292-WR04X6041FTLCT-ND - Cut Tape (CT) 1292-WR04X6041FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X6041FTL |
Description | RES 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X6041FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00235 | $23.50 |
| 20,000 | $0.00203 | $40.60 |
| 30,000 | $0.00188 | $56.40 |
| 50,000 | $0.00171 | $85.50 |
| 70,000 | $0.00161 | $112.70 |
| 100,000 | $0.00152 | $152.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01400 | $0.35 |
| 50 | $0.01100 | $0.55 |
| 100 | $0.00860 | $0.86 |
| 250 | $0.00632 | $1.58 |
| 500 | $0.00514 | $2.57 |
| 1,000 | $0.00419 | $4.19 |
| 5,000 | $0.00276 | $13.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01280 | $0.32 |
| 50 | $0.01040 | $0.52 |
| 100 | $0.00810 | $0.81 |
| 250 | $0.00596 | $1.49 |
| 500 | $0.00484 | $2.42 |
| 1,000 | $0.00396 | $3.96 |
| 5,000 | $0.00261 | $13.05 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

