WR04X4220FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5,938
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49,334
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 48,538
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,470
Unit Price: $0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00767
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,825
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01658
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20,000
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,992
Unit Price: $0.15000
Datasheet
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X4220FTL

DigiKey Part Number
1292-WR04X4220FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR04X4220FTL
Description
RES 422 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X4220FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00222$22.20
Manufacturers Standard Package
Unit Price without GST:$0.00222
Unit Price with GST:$0.00244