30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X3012FTL

DigiKey Part Number
1292-WR04X3012FTLTR-ND - Tape & Reel (TR)
1292-WR04X3012FTLCT-ND - Cut Tape (CT)
1292-WR04X3012FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X3012FTL
Description
RES 30.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X3012FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,685
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02100$0.21
25$0.01400$0.35
50$0.01100$0.55
100$0.00860$0.86
250$0.00632$1.58
500$0.00514$2.57
1,000$0.00419$4.19
5,000$0.00276$13.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00235$23.50
20,000$0.00203$40.60
30,000$0.00188$56.40
50,000$0.00171$85.50
70,000$0.00161$112.70
100,000$0.00152$152.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500