
WR12X332 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X332JTLTR-ND - Tape & Reel (TR) 1292-WR12X332JTLCT-ND - Cut Tape (CT) 1292-WR12X332JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X332 JTL |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X332 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.01990 | $1.99 |
| 250 | $0.01552 | $3.88 |
| 500 | $0.01300 | $6.50 |
| 1,000 | $0.01103 | $11.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00791 | $39.55 |
| 10,000 | $0.00702 | $70.20 |
| 15,000 | $0.00658 | $98.70 |
| 25,000 | $0.00611 | $152.75 |
| 35,000 | $0.00584 | $204.40 |
| 50,000 | $0.00558 | $279.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

