
WR02X151 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X151JALTR-ND - Tape & Reel (TR) 1292-WR02X151JALCT-ND - Cut Tape (CT) 1292-WR02X151JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X151 JAL |
Description | RES 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X151 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01560 | $0.78 |
| 100 | $0.01260 | $1.26 |
| 250 | $0.00952 | $2.38 |
| 500 | $0.00782 | $3.91 |
| 1,000 | $0.00650 | $6.50 |
| 5,000 | $0.00445 | $22.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00357 | $53.55 |
| 30,000 | $0.00317 | $95.10 |
| 45,000 | $0.00297 | $133.65 |
| 75,000 | $0.00276 | $207.00 |
| 105,000 | $0.00264 | $277.20 |
| 150,000 | $0.00252 | $378.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

