MT18N6R0D500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 213,905
Unit Price: $0.20000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,488
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02116
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,327
Unit Price: $0.36000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06690

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05197
Datasheet
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N6R0D500CT

DigiKey Part Number
1292-MT18N6R0D500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18N6R0D500CT
Description
CAP CER 6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00928$37.12
Manufacturers Standard Package
Unit Price without GST:$0.00928
Unit Price with GST:$0.01021