270 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808B271K302CT

DigiKey Part Number
1292-1808B271K302CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808B271K302CT
Description
CAP CER 270PF 3KV X7R 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808B271K302CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14894$297.88
Manufacturers Standard Package
Unit Price without GST:$0.14894
Unit Price with GST:$0.16383