
1210B105K500CT | |
|---|---|
DigiKey Part Number | 1292-1210B105K500CTTR-ND - Tape & Reel (TR) 1292-1210B105K500CT-ND - Cut Tape (CT) 1292-1210B105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B105K500CT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.13530 | $13.53 |
| 500 | $0.10452 | $52.26 |
| 1,000 | $0.09502 | $95.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08333 | $249.99 |
| 6,000 | $0.07761 | $465.66 |
| 9,000 | $0.07474 | $672.66 |
| 15,000 | $0.07157 | $1,073.55 |
| 21,000 | $0.06972 | $1,464.12 |
| 30,000 | $0.06793 | $2,037.90 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

