
WR06X51R0FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X51R0FTLTR-ND - Tape & Reel (TR) 1292-WR06X51R0FTLCT-ND - Cut Tape (CT) 1292-WR06X51R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X51R0FTL |
Description | RES 51 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01320 | $0.66 |
| 100 | $0.01050 | $1.05 |
| 250 | $0.00792 | $1.98 |
| 500 | $0.00646 | $3.23 |
| 1,000 | $0.00533 | $5.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00358 | $17.90 |
| 10,000 | $0.00309 | $30.90 |
| 15,000 | $0.00285 | $42.75 |
| 25,000 | $0.00259 | $64.75 |
| 35,000 | $0.00244 | $85.40 |
| 50,000 | $0.00230 | $115.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

