
0805N103J500CT | |
---|---|
DigiKey Part Number | 1292-0805N103J500CTTR-ND - Tape & Reel (TR) 1292-0805N103J500CT-ND - Cut Tape (CT) 1292-0805N103J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N103J500CT |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08200 | $0.82 |
50 | $0.05660 | $2.83 |
100 | $0.04870 | $4.87 |
500 | $0.03564 | $17.82 |
1,000 | $0.03163 | $31.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02669 | $80.07 |
6,000 | $0.02428 | $145.68 |
9,000 | $0.02308 | $207.72 |
15,000 | $0.02174 | $326.10 |
21,000 | $0.02096 | $440.16 |
30,000 | $0.02021 | $606.30 |
36,000 | $0.01986 | $714.96 |
72,000 | $0.01866 | $1,343.52 |
75,000 | $0.01860 | $1,395.00 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |