0805B105M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05741
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07172
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05310
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08737
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05310
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05310
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B105M160CT

DigiKey Part Number
1292-0805B105M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B105M160CT
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01903$57.09
Manufacturers Standard Package
Unit Price without GST:$0.01903
Unit Price with GST:$0.02093