
0805B102K102CT | |
|---|---|
DigiKey Part Number | 1292-0805B102K102CTTR-ND - Tape & Reel (TR) 1292-0805B102K102CT-ND - Cut Tape (CT) 1292-0805B102K102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K102CT |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03650 | $3.65 |
| 500 | $0.02638 | $13.19 |
| 1,000 | $0.02327 | $23.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01863 | $74.52 |
| 8,000 | $0.01691 | $135.28 |
| 12,000 | $0.01605 | $192.60 |
| 20,000 | $0.01509 | $301.80 |
| 28,000 | $0.01454 | $407.12 |
| 40,000 | $0.01400 | $560.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

