Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B105K250CTTR-ND - Tape & Reel (TR) 1292-1206B105K250CT-ND - Cut Tape (CT) 1292-1206B105K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B105K250CT |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.06880 | $3.44 |
| 100 | $0.05960 | $5.96 |
| 500 | $0.04408 | $22.04 |
| 1,000 | $0.03933 | $39.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03347 | $100.41 |
| 6,000 | $0.03061 | $183.66 |
| 9,000 | $0.02918 | $262.62 |
| 15,000 | $0.02760 | $414.00 |
| 21,000 | $0.02667 | $560.07 |
| 30,000 | $0.02578 | $773.40 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |






