0603B563K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07115
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,390
Unit Price: $0.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07856
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,869
Unit Price: $0.38000
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B563K101CT

DigiKey Part Number
1292-0603B563K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B563K101CT
Description
0603 MLCC X7R 0.056 UF +/- 10% 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B563K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01903$76.12
Manufacturers Standard Package
Unit Price without GST:$0.01903
Unit Price with GST:$0.02093