
0603B474K160CT | |
|---|---|
DigiKey Part Number | 1292-1451-2-ND - Tape & Reel (TR) 1292-1451-1-ND - Cut Tape (CT) 1292-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B474K160CT |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B474K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03200 | $3.20 |
| 500 | $0.02294 | $11.47 |
| 1,000 | $0.02019 | $20.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01464 | $58.56 |
| 8,000 | $0.01322 | $105.76 |
| 12,000 | $0.01251 | $150.12 |
| 20,000 | $0.01172 | $234.40 |
| 28,000 | $0.01126 | $315.28 |
| 40,000 | $0.01082 | $432.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

