2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B222K250CT

DigiKey Part Number
1292-1411-2-ND - Tape & Reel (TR)
1292-1411-1-ND - Cut Tape (CT)
1292-1411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B222K250CT
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B222K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,317
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02500$0.25
50$0.01660$0.83
100$0.01400$1.40
500$0.00960$4.80
1,000$0.00830$8.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00580$23.20
8,000$0.00513$41.04
12,000$0.00479$57.48
20,000$0.00442$88.40
28,000$0.00421$117.88
40,000$0.00400$160.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500