0603B152K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00678
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,926
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,600
Unit Price: $0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,361
Unit Price: $0.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02335
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02277
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02335
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02277
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01401
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,435
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.03384
Datasheet
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B152K160CT

DigiKey Part Number
1292-0603B152K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B152K160CT
Description
CAP CER 1500PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B152K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00501$20.04
Manufacturers Standard Package
Unit Price without GST:$0.00501
Unit Price with GST:$0.00551