
0603B103K250CT | |
|---|---|
DigiKey Part Number | 1292-1385-2-ND - Tape & Reel (TR) 1292-1385-1-ND - Cut Tape (CT) 1292-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B103K250CT |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02300 | $0.23 |
| 50 | $0.01540 | $0.77 |
| 100 | $0.01280 | $1.28 |
| 500 | $0.00882 | $4.41 |
| 1,000 | $0.00761 | $7.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00580 | $23.20 |
| 8,000 | $0.00513 | $41.04 |
| 12,000 | $0.00479 | $57.48 |
| 20,000 | $0.00442 | $88.40 |
| 28,000 | $0.00421 | $117.88 |
| 40,000 | $0.00400 | $160.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

