36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N360J500CT

DigiKey Part Number
1292-1309-2-ND - Tape & Reel (TR)
1292-1309-1-ND - Cut Tape (CT)
1292-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N360J500CT
Description
CAP CER 36PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N360J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,434
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02600$0.26
50$0.01720$0.86
100$0.01440$1.44
500$0.00996$4.98
1,000$0.00859$8.59
2,500$0.00718$17.95
5,000$0.00632$31.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00434$43.40
20,000$0.00388$77.60
30,000$0.00364$109.20
50,000$0.00339$169.50
70,000$0.00324$226.80
100,000$0.00309$309.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500