
0402N201J500CT | |
|---|---|
DigiKey Part Number | 1292-1279-2-ND - Tape & Reel (TR) 1292-1279-1-ND - Cut Tape (CT) 1292-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N201J500CT |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N201J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02750 | $2.75 |
| 500 | $0.01956 | $9.78 |
| 1,000 | $0.01715 | $17.15 |
| 2,500 | $0.01460 | $36.50 |
| 5,000 | $0.01307 | $65.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01182 | $118.20 |
| 20,000 | $0.01079 | $215.80 |
| 30,000 | $0.01028 | $308.40 |
| 50,000 | $0.00971 | $485.50 |
| 70,000 | $0.00937 | $655.90 |
| 100,000 | $0.00905 | $905.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

