0805-(2012-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N103J500CT

DigiKey Part Number
1292-0805N103J500CTTR-ND - Tape & Reel (TR)
1292-0805N103J500CT-ND - Cut Tape (CT)
1292-0805N103J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N103J500CT
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,891
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08200$0.82
50$0.05660$2.83
100$0.04870$4.87
500$0.03564$17.82
1,000$0.03163$31.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02669$80.07
6,000$0.02428$145.68
9,000$0.02308$207.72
15,000$0.02174$326.10
21,000$0.02096$440.16
30,000$0.02021$606.30
36,000$0.01986$714.96
72,000$0.01866$1,343.52
75,000$0.01860$1,395.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600