
0201N270J500CT | |
|---|---|
DigiKey Part Number | 1292-1149-2-ND - Tape & Reel (TR) 1292-1149-1-ND - Cut Tape (CT) 1292-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N270J500CT |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N270J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02000 | $0.20 |
| 50 | $0.01360 | $0.68 |
| 100 | $0.01150 | $1.15 |
| 500 | $0.00786 | $3.93 |
| 1,000 | $0.00674 | $6.74 |
| 2,500 | $0.00560 | $14.00 |
| 5,000 | $0.00490 | $24.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00406 | $60.90 |
| 30,000 | $0.00364 | $109.20 |
| 45,000 | $0.00344 | $154.80 |
| 75,000 | $0.00321 | $240.75 |
| 105,000 | $0.00307 | $322.35 |
| 150,000 | $0.00295 | $442.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

