0201N120F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 33,568
Unit Price: $0.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 191,378
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,236
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05903
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00627
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00588
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51,614
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01683
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,348
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,900
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $1.52773
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.75600
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.77016
Datasheet
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N120F250CT

DigiKey Part Number
1292-0201N120F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N120F250CT
Description
CAP CER 12PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N120F250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00523$78.45
Manufacturers Standard Package
Unit Price without GST:$0.00523
Unit Price with GST:$0.00575