
231-69PABE-15V | |
|---|---|
DigiKey Part Number | 345-1124-ND |
Manufacturer | |
Manufacturer Product Number | 231-69PABE-15V |
Description | HEATSINK TO-220 VERT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 45°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 0.690" (17.53mm) | |
Width | 0.835" (21.21mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 45°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82085 | $4,104.25 |
| Unit Price without GST: | $0.82085 |
|---|---|
| Unit Price with GST: | $0.90294 |

