392-120AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392-120AG

DigiKey Part Number
392-120AG-ND
Manufacturer
Manufacturer Product Number
392-120AG
Description
HI-POWER HEATSINK SSR/IGBT/POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
392-120AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
4.724" (120.00mm)
Width
4.921" (124.99mm)
Diameter
-
Fin Height
5.346" (135.79mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.20°C/W @ 100 LFM
Thermal Resistance @ Natural
0.50°C/W
Material
Material Finish
Gold Iridite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$123.47680$3,086.92
Unit Price without GST:$123.47680
Unit Price with GST:$135.82448