DC0803812H2B-3T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: $29.38000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 84.8 CFM (2.37m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0803812H2B-3T0

DigiKey Part Number
345-DC0803812H2B-3T0-ND
Manufacturer
Manufacturer Product Number
DC0803812H2B-3T0
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 84.8 CFM (2.37m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.0dB(A)
Mfr
Power (Watts)
12 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Weight
0.463 lb (210.01 g)
Air Flow
84.8 CFM (2.37m³/min)
Current Rating (Amps)
1.00A
Static Pressure
0.890 in H2O (221.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFB0812EHE-F00Delta Electronics0603-1058-ND$29.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
560$30.74111$17,215.02
Manufacturers Standard Package
Unit Price without GST:$30.74111
Unit Price with GST:$33.81522