
904-27-1-33-2-B-0 | |
|---|---|
DigiKey Part Number | 904-27-1-33-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 904-27-1-33-2-B-0 |
Description | HEAT SINK ELLIP FIN 27X27MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 904-27-1-33-2-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.283" (32.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.62°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.51°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.21893 | $2,765.68 |
| Unit Price without GST: | $9.21893 |
|---|---|
| Unit Price with GST: | $10.14082 |

