
UR73VH2BTTDR200F | |
|---|---|
DigiKey Part Number | 2019-UR73VH2BTTDR200FTR-ND - Tape & Reel (TR) 2019-UR73VH2BTTDR200FCT-ND - Cut Tape (CT) 2019-UR73VH2BTTDR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73VH2BTTDR200F |
Description | LOW RESISTANCE CURRENT SENSE FOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.42160 | $10.54 |
| 50 | $0.37480 | $18.74 |
| 100 | $0.33480 | $33.48 |
| 250 | $0.29076 | $72.69 |
| 500 | $0.26326 | $131.63 |
| 1,000 | $0.23983 | $239.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19816 | $990.80 |
| 10,000 | $0.18453 | $1,845.30 |
| 15,000 | $0.17753 | $2,662.95 |
| 25,000 | $0.16962 | $4,240.50 |
| 35,000 | $0.16490 | $5,771.50 |
| 50,000 | $0.16029 | $8,014.50 |
| 60,000 | $0.15809 | $9,485.40 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

