Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127772

DigiKey Part Number
345-127772-ND
Manufacturer
Manufacturer Product Number
127772
Description
6.85" WIDE X 36" FLATBACK HEATSI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
6.850" (173.99mm)
Diameter
-
Fin Height
1.252" (31.80mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.31°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$211.60000$211.60
10$187.22000$1,872.20
25$178.29720$4,457.43
50$171.82180$8,591.09
Manufacturers Standard Package
Unit Price without GST:$211.60000
Unit Price with GST:$232.76000