Heat Sink Aluminum Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125488

DigiKey Part Number
345-1983-ND
Manufacturer
Manufacturer Product Number
125488
Description
4.75X36" EXTRUSION 4530 XX1024
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
4.750" (120.65mm)
Diameter
-
Fin Height
1.245" (31.62mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.0°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
25$76.66760$1,916.69
Manufacturers Standard Package
Unit Price without GST:$76.66760
Unit Price with GST:$84.33436