
122263 | |
|---|---|
DigiKey Part Number | 345-1472-ND |
Manufacturer | |
Manufacturer Product Number | 122263 |
Description | HEATSINK 16681 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 8.400" (213.36mm) | |
Diameter | - | |
Fin Height | 1.400" (35.56mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.57000 | $206.57 |
| 10 | $182.76600 | $1,827.66 |
| 25 | $174.05640 | $4,351.41 |
| 50 | $167.73520 | $8,386.76 |
| Unit Price without GST: | $206.57000 |
|---|---|
| Unit Price with GST: | $227.22700 |

